
* Images are for reference only
14498.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 14498.1
- JLCPCB Part #
- C3310332
- Package
- Plugin,P=11.5mm
- Description
- 8~24 11.5mm 35A 8P 600V Green 8 1 Plugin,P=11.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$6.9075
200+
$7.2900
30+
$18.8355