
* Images are for reference only
831060C1.AL
- Manufacturer
- Crouzet
- MFR.Part #
- 831060C1.AL
- JLCPCB Part #
- C3823363
- Package
- -
- Description
- 10A Single Pole Double Throw (SPDT) 250V 1000Ten thousand times - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 140
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9795
200+
$9.6675
500+
$9.3270
1000+
$9.1605