
* Images are for reference only
83139008
- Manufacturer
- Crouzet
- MFR.Part #
- 83139008
- JLCPCB Part #
- C3821388
- Package
- -
- Description
- 5A Single Pole Double Throw (SPDT) 125V 1000Ten thousand times - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.2660
200+
$10.9395
500+
$10.5540
1000+
$10.3650