This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

CF20281U0R0-NH

Manufacturer
Cvilux
MFR.Part #
CF20281U0R0-NH
JLCPCB Part #
C3168237
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 28P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4322
200+ $0.1673
500+ $0.1613
1000+ $0.1584

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons