
* Images are for reference only
1.0-11PS
- Manufacturer
- DEALON
- MFR.Part #
- 1.0-11PS
- JLCPCB Part #
- C7465631
- Package
- SMD,P=1.0mm
- Description
- 1x11P 1 11P 1mm 11 Standing paste SMD,P=1.0mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1193
50+
$0.0944
150+
$0.0818
1500+
$0.0725
3000+
$0.0650
4500+
$0.0612