
* Images are for reference only
1.0-13PS
- Manufacturer
- DEALON
- MFR.Part #
- 1.0-13PS
- JLCPCB Part #
- C7465633
- Package
- SMD,P=1.0mm
- Description
- 1x13P 1 13P 1mm 13 Standing paste SMD,P=1.0mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1355
50+
$0.1071
150+
$0.0929
1500+
$0.0822
3000+
$0.0737
4500+
$0.0695