
* Images are for reference only
43045-6AWB
- Manufacturer
- DLL
- MFR.Part #
- 43045-6AWB
- JLCPCB Part #
- C22383201
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- 2x3P 2 6P 3mm 3mm 3 -40℃~+105℃ 3.5A Horizontal attachment SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5325
10+
$0.4290
30+
$0.3765
300+
$0.3255
600+
$0.2955
900+
$0.2790