
* Images are for reference only
5.08-8AWT
- Manufacturer
- DLL
- MFR.Part #
- 5.08-8AWT
- JLCPCB Part #
- C22394729
- Package
- Push-Pull,P=5.08mm
- Description
- 1x8P 1 8P 5.08mm 8 -40℃~+105℃ 7A Bend insert Push-Pull,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1419
50+
$0.1386
150+
$0.1365
500+
$0.1343