
* Images are for reference only
MH1.25-13AWB
- Manufacturer
- DLL
- MFR.Part #
- MH1.25-13AWB
- JLCPCB Part #
- C20613842
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1x13P 1 1.25mm 13 -25℃~+85℃ 1A Horizontal attachment SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1185
50+
$0.0938
150+
$0.0813
1500+
$0.0720
3000+
$0.0645
4500+
$0.0608