
* Images are for reference only
VH-8AWT
- Manufacturer
- DLL
- MFR.Part #
- VH-8AWT
- JLCPCB Part #
- C22435771
- Package
- Push-Pull,P=3.96mm
- Description
- 1x8P 1 8P 3.96mm 8 -40℃~+105℃ 7A Bend insert Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3098
50+
$0.2433
150+
$0.2147
500+
$0.1791
2500+
$0.1633
5000+
$0.1538