
* Images are for reference only
CFC2J154JE0496
- Manufacturer
- Dersonic
- MFR.Part #
- CFC2J154JE0496
- JLCPCB Part #
- C5355615
- Package
- Plugin,P=10mm
- Description
- 150nF -40℃~+105℃ ±5% 630V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 186
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0584
100+
$0.0462
500+
$0.0401
1000+
$0.0356
5000+
$0.0320
10000+
$0.0300