
* Images are for reference only
A207304R35
- Manufacturer
- EATON
- MFR.Part #
- A207304R35
- JLCPCB Part #
- C3656337
- Package
- Plugin,P=9.53mm
- Description
- -40℃~+105℃ 30A 300V Black Double-sided 12~22 4 1 Plugin,P=9.53mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1820
200+
$0.4575
500+
$0.4410
1000+
$0.4335