
* Images are for reference only
0387298804
- Manufacturer
- MOLEX
- MFR.Part #
- 0387298804
- JLCPCB Part #
- C3655903
- Package
- Plugin,P=9.53mm
- Description
- 20A 300V 1x2P Double-sided 12~22 2 1 9.53mm Plugin,P=9.53mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1065
200+
$1.2030
500+
$1.1595
1000+
$1.1400