
* Images are for reference only
EM279612V
- Manufacturer
- EATON
- MFR.Part #
- EM279612V
- JLCPCB Part #
- C7184064
- Package
- Plugin,P=7.62mm
- Description
- 7.62mm 10A 12P 300V Direct Insert Green 12 1 Plugin,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2090
200+
$0.4830
500+
$0.4665
1000+
$0.4590