
* Images are for reference only
691411410005
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691411410005
- JLCPCB Part #
- C6095865
- Package
- Plugin,P=7.62mm
- Description
- 7.62mm 10A 5P 300V Straight Green 5 1 Plugin,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1735
200+
$0.8670
500+
$0.8385
1000+
$0.8250