
* Images are for reference only
294027
- Manufacturer
- ERNI Elec
- MFR.Part #
- 294027
- JLCPCB Part #
- C3320929
- Package
- P=0.8mm
- Description
- 0.8mm 1.25mm Double Row 2.1A Tin 26P -55℃~+125℃ Copper Alloy 8.61mm Square Hole P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 420
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3230
200+
$1.6740
420+
$1.6140
840+
$1.5855