
* Images are for reference only
320.01E11GRN
- Manufacturer
- E-Switch
- MFR.Part #
- 320.01E11GRN
- JLCPCB Part #
- C4365002
- Package
- Plugin
- Description
- 25mA SPST 1,000,000 Times 50V 135gf Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2690