
* Images are for reference only
320.01E11GRY
- Manufacturer
- E-Switch
- MFR.Part #
- 320.01E11GRY
- JLCPCB Part #
- C5506040
- Package
- Plugin
- Description
- Rectangle button 25mA Direct Insert SPST - normally open 50V 135gf Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 54
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2035
216+
$0.8790
486+
$0.8505
1026+
$0.8355