
* Images are for reference only
2512063007Y0
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2512063007Y0
- JLCPCB Part #
- C6372737
- Package
- 1206
- Description
- 100mΩ 30Ω@100MHz 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0662
200+
$0.0264
500+
$0.0255
1000+
$0.0251