
* Images are for reference only
2512069007Y0
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2512069007Y0
- JLCPCB Part #
- C5487023
- Package
- 1206
- Description
- 150mΩ 90Ω@100MHz 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0581
200+
$0.0233
500+
$0.0225
1000+
$0.0221
Related Products