
* Images are for reference only
X105310E4YYP000
- Manufacturer
- GDHY
- MFR.Part #
- X105310E4YYP000
- JLCPCB Part #
- C5119377
- Package
- Plugin,P=22.5mm
- Description
- 1uF X2 310V Plugin,P=22.5mm Suppression Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4080
10+
$0.3225
30+
$0.2865
100+
$0.2205
500+
$0.1995
1000+
$0.1875
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →