
* Images are for reference only
443122-1-04N
- Manufacturer
- Grayhill
- MFR.Part #
- 443122-1-04N
- JLCPCB Part #
- C6687712
- Package
- -
- Description
- 30° 4 1 2 115V 28V - Rotary Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$139.2225
200+
$55.5510
500+
$53.6955
1000+
$52.7775