
* Images are for reference only
PA700V477M0E
- Manufacturer
- Guoguang Elec Sci-tech
- MFR.Part #
- PA700V477M0E
- JLCPCB Part #
- C724191
- Package
- SMD,4.3x7.3mm
- Description
- 2.5V 470uF Polymer ±20% 6mΩ@100kHz 6A@100kHz SMD,4.3x7.3mm Solid Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9720
10+
$0.8100
30+
$0.7200
100+
$0.6195
500+
$0.5265
1200+
$0.5070
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →