
* Images are for reference only
HY224M30LEXLX
- Manufacturer
- HONGFARAD
- MFR.Part #
- HY224M30LEXLX
- JLCPCB Part #
- C2913547
- Package
- Plugin,P=15mm
- Description
- 220nF ±20% 300V Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4440
10+
$0.3555
30+
$0.3165
100+
$0.2325
500+
$0.2115
1000+
$0.1980
2000+
$0.1965
4000+
$0.1935
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →