
* Images are for reference only
FH42-31S-0.3SHW(10)
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FH42-31S-0.3SHW(10)
- JLCPCB Part #
- C6555543
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ Flip type 31P Contact,Top Horizontal attachment 0.3mm SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9280
200+
$1.1685
500+
$1.1295
1000+
$1.1100