
* Images are for reference only
G125-FV11205L0R
- Manufacturer
- Harwin
- MFR.Part #
- G125-FV11205L0R
- JLCPCB Part #
- C5748011
- Package
- Plugin,P=1.25mm
- Description
- 1.25mm 1.25mm Double Row Gold 2A -65℃~+150℃ 12P Direct Insert 5.25mm Plugin,P=1.25mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3745
250+
$6.9330
500+
$6.7020
1000+
$6.5865