
* Images are for reference only
M22-2022405
- Manufacturer
- Harwin
- MFR.Part #
- M22-2022405
- JLCPCB Part #
- C3329340
- Package
- Plugin,P=2mm
- Description
- 1A Direct Insert 48P -40℃~+105℃ 2mm Double Row Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8045
200+
$0.6990
500+
$0.6750
1000+
$0.6615