
* Images are for reference only
M22-2541005
- Manufacturer
- Harwin
- MFR.Part #
- M22-2541005
- JLCPCB Part #
- C3324717
- Package
- Push-Pull,P=2mm
- Description
- 2A Bend insert Policy 4mm 20P 3.5mm -40℃~+105℃ 2.4mm 2mm Double Row Phosphor Bronze Black 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8565
300+
$0.3315
600+
$0.3210
900+
$0.3150