
* Images are for reference only
M22-5330605
- Manufacturer
- Harwin
- MFR.Part #
- M22-5330605
- JLCPCB Part #
- C6985189
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 2A Horizontal attachment 6P -40℃~+105℃ 2mm Black Brass Single Row SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 480
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3800
200+
$0.5505
480+
$0.5325
960+
$0.5235