
* Images are for reference only
M50-3501242
- Manufacturer
- Harwin
- MFR.Part #
- M50-3501242
- JLCPCB Part #
- C7297885
- Package
- Plugin,P=1.27mm
- Description
- 1A Tin Direct Insert 24P -40℃~+105℃ 1.27mm Double Row Black Copper Alloy 1.27mm Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4635
300+
$1.3830
600+
$1.3365
900+
$1.3140