
* Images are for reference only
M50-3601042
- Manufacturer
- Harwin
- MFR.Part #
- M50-3601042
- JLCPCB Part #
- C6985670
- Package
- SMD,P=1.27mm
- Description
- 1A Tin Standing paste 20P -40℃~+105℃ 1.27mm Double Row Black Copper Alloy 1.27mm SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8460
200+
$1.5345
400+
$1.4835
800+
$1.4580