This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

M80-4051401

Manufacturer
Harwin
MFR.Part #
M80-4051401
JLCPCB Part #
C6086135
Package
Plugin,P=2mm
Description
2mm 2mm Double Row Lead-tin -55℃~+125℃ 800V 14P Direct Insert 5.17mm Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 11

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3855
198+ $7.3365
495+ $7.0905
1001+ $6.9705
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons