
* Images are for reference only
M80-7044505
- Manufacturer
- Harwin
- MFR.Part #
- M80-7044505
- JLCPCB Part #
- C7221893
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Triple row Gold -55℃~+125℃ 45P Direct Insert 6.28mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.3240
195+
$21.6765
495+
$20.9520
1005+
$20.5935