
* Images are for reference only
M83-LFT1F2N18-0000-000
- Manufacturer
- Harwin
- MFR.Part #
- M83-LFT1F2N18-0000-000
- JLCPCB Part #
- C6086174
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Triple row Gold -55℃~+125℃ 120V 18P Direct Insert 8.38mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3200
180+
$14.8905
495+
$14.3940
990+
$14.1480