
* Images are for reference only
HCZZ0398-11
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0398-11
- JLCPCB Part #
- C7433642
- Package
- SMD,P=2mm
- Description
- 1x11P 11P PH 1 Tin 2.5mm 11 -40℃~+85℃ 2A Copper Alloy Standing paste SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 565
Minimum: 1
Full Reel: 600
Total: $0.01

Add To List
Available Order Qty: 565
In-stock Item Pricing
Qty Unit Price
1+
$0.0585
50+
$0.0575
150+
$0.0569
600+
$0.0525