
* Images are for reference only
HCZZ0068-10
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0068-10
- JLCPCB Part #
- C7433581
- Package
- SMD,p=1.5mm
- Description
- 1x10P 10P ZH 1 Tin 1.5mm 10 -25℃~+85℃ 1A Copper Alloy Standing paste SMD,p=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 136
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0776
50+
$0.0632
150+
$0.0560
1000+
$0.0506
2000+
$0.0462
5000+
$0.0441