
* Images are for reference only
HCZZ0494-13
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0494-13
- JLCPCB Part #
- C7433509
- Package
- SMD,p=1.25mm
- Description
- 1x13P 13P 1 GH Tin 1.25mm 13 -25℃~+85℃ 1A Phosphor Bronze Standing paste SMD,p=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 127
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0828
50+
$0.0675
150+
$0.0597
1500+
$0.0540
3000+
$0.0494
4500+
$0.0471