
* Images are for reference only
HCZZ0596-4
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0596-4
- JLCPCB Part #
- C7433814
- Package
- SMD,p=3.96mm
- Description
- 1x4P 4P 1 VH 3.96mm Tin 4 -25℃~+85℃ 7A Copper Alloy Standing paste SMD,p=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 66
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1602
50+
$0.1307
300+
$0.1179
600+
$0.1020
2400+
$0.0950
5100+
$0.0908