
* Images are for reference only
INL-5AA30
- Manufacturer
- Inolux
- MFR.Part #
- INL-5AA30
- JLCPCB Part #
- C7288963
- Package
- Plugin
- Description
- 20mA 780mcd Colorless transparent lens 605nm Amber Color 30° 2V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1389
250+
$0.0555
500+
$0.0536
1000+
$0.0527