
* Images are for reference only
INL-5AG30
- Manufacturer
- Inolux
- MFR.Part #
- INL-5AG30
- JLCPCB Part #
- C6577936
- Package
- Plugin
- Description
- 20mA Colorless transparent lens 23000mcd 525nm Emerald 30° 3.2V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1247
10+
$0.0998
30+
$0.0873
250+
$0.0780
500+
$0.0705
1000+
$0.0668