
* Images are for reference only
Z474K310VD2L3.6
- Manufacturer
- JIERONG
- MFR.Part #
- Z474K310VD2L3.6
- JLCPCB Part #
- C920751
- Package
- Plugin,P=15mm
- Description
- 470nF ±10% X2 310V Plugin,P=15mm Suppression Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0948
50+
$0.0768
150+
$0.0678
500+
$0.0522
2500+
$0.0468
5000+
$0.0441