
* Images are for reference only
B4B-XH-A-GU
- Manufacturer
- JST
- MFR.Part #
- B4B-XH-A-GU
- JLCPCB Part #
- C5306542
- Package
- Plugin,P=2.5mm
- Description
- 1x4P XH 4P Gold 4 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2652
200+
$0.1026
500+
$0.0990
1000+
$0.0972