
* Images are for reference only
B9B-XH-A-GU
- Manufacturer
- JST
- MFR.Part #
- B9B-XH-A-GU
- JLCPCB Part #
- C594308
- Package
- Plugin,P=2.5mm
- Description
- 1x9P XH 9P Gold 9 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8965
250+
$1.1220
500+
$1.0815
1000+
$1.0620