
* Images are for reference only
13030-01KASLT
- Manufacturer
- KEMET
- MFR.Part #
- 13030-01KASLT
- JLCPCB Part #
- C1577246
- Package
- Plugin,D7.9xL16.3mm
- Description
- 100uF 25V 190mΩ@100kHz ±10% Plugin,D7.9xL16.3mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.2955
200+
$18.6900
500+
$18.0330
1000+
$17.7090