
* Images are for reference only
ALS71H332MF500
- Manufacturer
- KEMET
- MFR.Part #
- ALS71H332MF500
- JLCPCB Part #
- C6120185
- Package
- Bolt,D66xL107mm
- Description
- 500V 3300uF ±20% 12.3A@100Hz 77mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.5470
192+
$15.3810
496+
$14.8665
992+
$14.6130