This website requires JavaScript.


Avis de vacances: Fermeture des usines JLCPCB le 31 mai - Les commandes restent possibles, mais les livraisons seront retardées.


Coupons
Help
Ship to
no-image

* Images are for reference only

ALS71U163NS350

Manufacturer
KEMET
MFR.Part #
ALS71U163NS350
JLCPCB Part #
C1617285
Package
Bolt,D77xL196mm
Description
350V 16000uF ±20% 29.9A@10kHz 17mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $71.9220
200+ $27.8325
500+ $26.8545
1000+ $26.3715
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons