
* Images are for reference only
ALS81H362DB100
- Manufacturer
- KEMET
- MFR.Part #
- ALS81H362DB100
- JLCPCB Part #
- C1611251
- Package
- Bolt,D36xL64mm
- Description
- 100V 3600uF ±20% 10.3A@10kHz 79mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0910
200+
$3.1320
500+
$3.0210
1000+
$2.9670