
* Images are for reference only
C4AKOBW5400A3NK
- Manufacturer
- KEMET
- MFR.Part #
- C4AKOBW5400A3NK
- JLCPCB Part #
- C3810474
- Package
- Plugin,P=52.5mm
- Description
- 40uF -55℃~+135℃ ±10% 900V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9035
200+
$5.3805
500+
$5.1915
1000+
$5.0985