
* Images are for reference only
C4ATGBW5150A3LJ
- Manufacturer
- KEMET
- MFR.Part #
- C4ATGBW5150A3LJ
- JLCPCB Part #
- C5568094
- Package
- Plugin,P=37.5mm
- Description
- 15uF -40℃~+85℃ ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 36
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0590
216+
$2.8170
504+
$2.7225
1008+
$2.6760