
* Images are for reference only
PHE426HD7100JR06L2
- Manufacturer
- KEMET
- MFR.Part #
- PHE426HD7100JR06L2
- JLCPCB Part #
- C3784768
- Package
- Plugin,P=22.5mm
- Description
- 1uF -55℃~+105℃ ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 216
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5610
200+
$0.2175
500+
$0.2100
1000+
$0.2070
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →